Manufacturer Part #
5-5177986-1
40 Position Dual Row 0.8 mm Vertical SMT Mount Connector Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2700 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-5177986-1 - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 0.8 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,700+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
2700 per Reel
Mounting Method:
PCB Mount