text.skipToContent text.skipToNavigation

Manufacturer Part #

5102159-4

AMP-LATCH 20 Position 2.54 mm Dual Row Through-Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5102159-4 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications
The 5102159-4 is a AMP-LATCH 20 Position Through-Hole Dual Row Right Angle Pin Header .

Product Specification:

  • Connector
  • Header type
  • Contact Type = Pin
  • AMP-LATCH Product Line 
  • Themoplastic-GF Housing Material
  • Number of Positions are 20
  • Number of Rows are 2
  • Preloaded
  • Standard Profile
  • With Mating Retention

View the 5102159 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
560
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$957.60
USD
Quantity
Unit Price
10
$1.83
30
$1.80
100
$1.77
200
$1.76
500+
$1.71
Product Variant Information section