Manufacturer Part #
5103308-3
AMP-LATCH 16 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2105 | ||||||||||
Product Specification Section
TE Connectivity 5103308-3 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 5103308-3 is a AMP-LATCH 16 Position Through-Hole Dual Row Straight Pin Header .
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 16
- Number of Rows are 2
- Thermoplastic-GF Housing Material
Pricing Section
Global Stock:
3,990
USA:
3,990
Factory Lead Time:
9 Weeks
Quantity
Unit Price
20
$1.34
50
$1.32
125
$1.31
300
$1.29
750+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Mounting Method:
Through Hole