text.skipToContent text.skipToNavigation

Manufacturer Part #

5103308-8

AMP-LATCH 40 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2520
Product Specification Section
TE Connectivity 5103308-8 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5103308-8 is a AMP-LATCH 40 Position Through-Hole Dual Row Straight Pin Header .

Product Specification:

  • Preloaded
  • Connector
  • Header
  • AMPMODU Product Line
  • Pin Contact type
  • Number of Positions are 40
  • Number of Rows are 2
  • Thermoplastic-GF Housing Material

View the 513308 series of Header

Pricing Section
Global Stock:
2,477
USA:
2,477
5,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Unit Price
45
$1.70
135
$1.67
225
$1.66
675
$1.64
1,125+
$1.62