text.skipToContent text.skipToNavigation

Manufacturer Part #

5177985-1

2 Row 40 Position 0.8 mm Pitch Vertical Stackable PCB Mount Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5177985-1 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.8 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Plating: Gold
No of Rows: 2
Type: Board to Board
Color: Natural
Insulation Resistance: 2MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,260.00
USD
Quantity
Unit Price
3,000+
$1.42
Product Variant Information section