Manufacturer Part #
5179029-2
60 Position With Locating Post Vercical Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1600 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5179029-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/19/2023
Details and Download
Description of Changes: We plan to transfer back existing assembly lines from a TE leased site in Qingdao high tech zone to TE s main campus in Qingdao for Data and Devices business unit. Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE's operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
TE Connectivity 5179029-2 - Technical Attributes
Attributes Table
| No of Positions: | 60 |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,600+
$2.91
Product Variant Information section
Available Packaging
Package Qty:
1600 per Tube
Mounting Method:
PCB Mount