text.skipToContent text.skipToNavigation

Manufacturer Part #

52601-S10-4LF

CONN HEADER VERT 10POS 2.54MM

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Amphenol Communications Solutions 52601-S10-4LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +125°C
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,040
USA:
1,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1040
Multiple Of:
1040
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
1,040
$0.75
2,080+
$0.73
Product Variant Information section