text.skipToContent text.skipToNavigation

Manufacturer Part #

5499141-3

AMP-LATCH 16 Position 2.54 mm Dual Row Through-Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5499141-3 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5499141-3 is a AMP-LATCH 16 Position Through-Hole Dual Row Right Angle Pin Header .

Product Specification:

  • Connector
  • Header-Pin Style
  • AMP-LATCH Product line
  • Header Type = Universal Ejection Pin Headers
  • Number of Positions are 16
  • Number of Rows are 2
  • Preloaded
  • Shrouded
  • With Mating Alignment

View the 5499141 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
504
Multiple Of:
504
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,658.16
USD
Quantity
Unit Price
10
$3.50
25
$3.46
75
$3.41
150
$3.37
400+
$3.29
Product Variant Information section