text.skipToContent text.skipToNavigation

Manufacturer Part #

5499160-9

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5499160-9 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,837.44
USD
Quantity
Unit Price
288+
$6.38
Product Variant Information section