text.skipToContent text.skipToNavigation

Manufacturer Part #

5499910-2

AMP-LATCH 14 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2131
Product Specification Section
TE Connectivity 5499910-2 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5499910-2 is a part of 5499910 series AMP-LATCH 14 position through-hole dual row straight pin header.

Features:

  • Product Type Features:
    • Product Line: AMP-LATCH
    • Profile: Standard
    • PCB Mounting Orientation: Vertical
    • PCB Mount Retention: Without
    • Housing Style: 4-Sided 
    • Post Size (mm [in]): 0.64 [.025] 
    • Latch Type: Short
    • Mating Connector Lock Type: Latch
  • Termination Features:
    • Termination Post Length (mm [in]): 2.79 [0.110]
    • Solder Tail Contact Plating: Tin
  • Body Features:
    • Header Type: Universal Ejection Pin Headers
    • Number of Positions: 14
    • Centerline, Matrix (mm [in]): 2.54 x 2.54 [.100 x .100]
  • Housing Features:
    • Connector Style: Header - Pin
    • Mating Alignment Type: Center, Dual Polarizing Bar, Military 
    • Housing Material: Thermoplastic - GF
    • UL Flammability Rating: UL 94V-0
    • Housing Color: Black
  • Industry Standards:
    • RoHS compliant, ELV compliant
    • Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
  • Conditions for Usage:
    • Temperature Rating: Standard
    • PCB Thickness, Recommended (mm [in]): 1.57 [0.062]

View the complete 5499910 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
576
Multiple Of:
64
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,146.24
USD
Quantity
Unit Price
10
$2.12
30
$2.09
100
$2.06
200
$2.04
500+
$1.99