text.skipToContent text.skipToNavigation

Manufacturer Part #

5499922-4

AMP-LATCH 20 Position Through Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5499922-4 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5499922-4 is a part of AMP-LATCH Product Line series having 20 Positions Dual Rows 2.54 x 2.54 mm Centerline Preloaded Pin-Header Connector.

Product Features:

  • Preloaded
  • Connector Style = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • Housing Color = Black
  • Post Size (mm [in]) = 0.64 [.025]
  • Number of Positions are 20
  • Number of Rows are 2
  • Thermoplastic GF Housing Material

View the 5499922 series of Connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
504
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,486.80
USD
Quantity
Unit Price
10
$3.14
25
$3.10
75
$3.06
150
$3.03
400+
$2.95
Product Variant Information section