text.skipToContent text.skipToNavigation

Manufacturer Part #

5749721-7

68 Position 1.27mm Vertical Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5749721-7 - Technical Attributes
Attributes Table
No of Positions: 68
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Thermoplastic
No of Rows: 4
Type: Cable to Board
Mating Type: Latch Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1008
Multiple Of:
504
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,973.28
USD
Quantity
Unit Price
3
$8.23
10
$8.14
25
$8.08
75
$8.00
150+
$7.91
Product Variant Information section