Manufacturer Part #
5767056-2
MICTOR 76 Position Surface Mount Straight Board to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1134 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5767056-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
02/01/2023
Details and Download
Part Status:
Active
Active
TE Connectivity 5767056-2 - Technical Attributes
Attributes Table
| No of Positions: | 76 |
| Pitch: | 0.64 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Board to Board |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,134+
$33.29
Product Variant Information section
Available Packaging
Package Qty:
1134 per Tube
Mounting Method:
Surface Mount