text.skipToContent text.skipToNavigation

Manufacturer Part #

589155004000074

9155 MOBO 4 Contact Single Row SMT 2.5 mm Pitch Solderless Battery Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 589155004000074 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Termination: Press-fit
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,260.00
USD
Quantity
Unit Price
1,000+
$1.13
Product Variant Information section