Manufacturer Part #
6-103669-0
11 Positions 2.54mm Vertical Mount Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:17 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-103669-0 - Technical Attributes
Attributes Table
| No of Positions: | 11 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Press-fit |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Lance |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
20
$1.10
50
$1.08
150
$1.07
300
$1.06
1,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
17 per Tube
Mounting Method:
PCB Mount