text.skipToContent text.skipToNavigation

Manufacturer Part #

6-103904-4

Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tube

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-103904-4 - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
936
Multiple Of:
936
Total
$2,452.32
USD
Quantity
Unit Price
936+
$2.62
Product Variant Information section