text.skipToContent text.skipToNavigation

Manufacturer Part #

61083-104402LF

100 Position 0.80mm Pitch, Mezzanine Connector, Double Row Vertical Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Amphenol Communications Solutions 61083-104402LF - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.8 mm
Termination: Solder
Operating Temp Range: -40°C to +125°C
Current Rating: 0.8A
Contact Plating: Nickel
Material: LCP
No of Rows: 2
Gender: Male
Type: Plug
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,892.00
USD
Quantity
Unit Price
400+
$4.73
Product Variant Information section