text.skipToContent text.skipToNavigation

Manufacturer Part #

643423-1

Universal MATE-N-LOK Series 6 Position 6.35 mm Pitch Dual Row Receptacle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 643423-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 2
Gender: Female
Type: Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.00
USD
Quantity
Unit Price
400
$0.695
800
$0.685
1,200
$0.68
1,600
$0.675
2,000+
$0.66
Product Variant Information section