Manufacturer Part #
6469074-1
Z-PACK 80 Position Through Hole Press Fit Vertical Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6469074-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
TE Connectivity 6469074-1 - Technical Attributes
Attributes Table
| No of Positions: | 80 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Press-fit |
| Type: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
180+
$13.01
Product Variant Information section
Available Packaging
Package Qty:
180 per Tube
Mounting Method:
Through Hole