text.skipToContent text.skipToNavigation

Manufacturer Part #

67996-114HLF

67996 Series 14 Position (2 x 7) 2.54 mm Pitch Straight Bergstik II Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Amphenol Communications Solutions 67996-114HLF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Contact Plating: Gold
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
260
USA:
260
4,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
260
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.90
USD
Quantity
Unit Price
400
$0.515
800
$0.505
1,200
$0.50
2,000+
$0.49
Product Variant Information section