text.skipToContent text.skipToNavigation

Manufacturer Part #

67996-204HLF

4 Position 2.54mm Vertical Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Amphenol Communications Solutions 67996-204HLF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,887
USA:
7,887
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
125
$0.172
300
$0.169
1,000
$0.165
2,000
$0.163
5,000+
$0.157
Product Variant Information section