text.skipToContent text.skipToNavigation

Manufacturer Part #

67996-420HLF

2 Row 20 Position 2.54 mm Pitch Unshrouded Straight Male BERGSTIK II Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 67996-420HLF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
100
$0.36
300
$0.35
1,000
$0.345
2,000
$0.34
4,000+
$0.33
Product Variant Information section