Manufacturer Part #
68000-236HLF
Single Row 36 Position 2.54 mm Square Male Pins Unshrouded BERGSTIK II Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2321 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 68000-236HLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 68000-236HLF - Technical Attributes
Attributes Table
| No of Positions: | 36 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.34
30
$1.33
100
$1.31
250
$1.29
750+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole