text.skipToContent text.skipToNavigation

Manufacturer Part #

68000-436HLF

Unshrouded Hdr, Thru Hole, Single Row, 36 Positions, 2.54 mm Pitch

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 68000-436HLF - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Contact Plating: Tin
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,872.00
USD
Quantity
Unit Price
100
$0.84
300
$0.82
500
$0.81
1,000
$0.795
2,000+
$0.78
Product Variant Information section