Manufacturer Part #
68016-410HLF
10 POS 2.54mm Solder RA Thru-Hole Unshrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 68016-410HLF - Product Specification
Amphenol Communications Solutions 68016-410HLF - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Contact Plating: | Tin |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.305
2,000
$0.30
3,000
$0.295
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole