Manufacturer Part #
68602-116HLF
Dual Row 16 Position 2.54 mm Square Male Pins Unshrouded BERGSTIK II Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 68602-116HLF - Product Specification
Amphenol Communications Solutions 68602-116HLF - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,986
USA:
1,986
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
300
$0.59
600
$0.58
900
$0.575
1,500
$0.57
3,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Mounting Method:
Through Hole