Manufacturer Part #
71918-120LF
2 Row 20 Position Vertical Latch Lock 4-Wall Shrouded Male Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:660 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 71918-120LF - Product Specification
Amphenol Communications Solutions 71918-120LF - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Voltage Rating: | 1500V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Grey |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
93
USA:
93
Factory Lead Time:
7 Weeks
Quantity
Unit Price
25
$0.925
75
$0.90
200
$0.88
400
$0.865
1,250+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
660 per Tube
Mounting Method:
Through Hole