text.skipToContent text.skipToNavigation

Manufacturer Part #

734-168

8 Position 3.5 mm Through Hole Right Angle Header Plug with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
WAGO 734-168 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 734-168 is a 8 Position 3.5 mm Through Hole Right Angle Header Plug with Closed End.

Product Specifications:

  • Product group - 3 (Multi Conn. System)
  • Weight - 2.172 g
  • Color light - gray
  • pole count - 8
  • Height - 8.5 mm
  • Height - 0.335 in
  • Width - 30.4 mm
  • Width - 1.197 in
  • Depth - 10.3 mm
  • Depth - 0.406 in
  • Pin spacing from - 3.5 mm
  • Pin spacing from 0.138 in
  • Pollution degree - 2
  • Measured voltage EN - 160 V
  • Measured shock voltage - 2.5 kV
  • Current intensity EN - 10 A
  • Pollution degree - 2
  • Measured voltage EN - 320 V

View the Available 734 Series of Connectors

Pricing Section
Global Stock:
46
USA:
46
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.70
USD
Quantity
Unit Price
10
$2.67
30
$2.63
75
$2.60
200
$2.56
400+
$2.50
Product Variant Information section