text.skipToContent text.skipToNavigation

Manufacturer Part #

734-170

10 Position 3.5 mm Through Hole Right Angle Header Plug with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
WAGO 734-170 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 734-170 is a 8 Position 3.5 mm Through Hole Right Angle with Closed End Header Plug.

Product Specifications:

  • Product group - 3 (Multi Conn. System)
  • Weight - 2.68 g
  • Color light - gray
  • pole count - 10
  • Height - 8.5 mm
  • Height - 0.335 in
  • Width - 37.4 mm
  • Width - 1.472 in
  • Depth - 10.3 mm
  • Depth -0.406 in
  • Pin spacing from - 3.5 mm
  • Pin spacing from - 0.138 in
  • Pollution degree - 2
  • Measured voltage EN - 160 V
  • Measured shock voltage - 2.5 kV
  • Current intensity EN - 10 A
  • Pollution degree - 2
  • Measured voltage EN - 320 V

View the Available 734 Series of Connectors

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$354.00
USD
Quantity
Unit Price
100
$3.54
200
$3.50
300
$3.48
400
$3.47
500+
$3.43
Product Variant Information section