text.skipToContent text.skipToNavigation

Manufacturer Part #

75869-131LF

75869 Series 6 Position (2 x 3) 2.54 mm Vertical Shrouded 4 Wall Male Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 75869-131LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 500V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Blue
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,795
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.38
1,000
$0.375
2,500+
$0.36
Product Variant Information section