text.skipToContent text.skipToNavigation

Manufacturer Part #

800-40-014-10-002000

14 Position 2.54 mm Pitch Solder Board to Board Header Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 800-40-014-10-002000 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Voltage Rating: 150V
Contact Plating: Matte-Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 10000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
56
Multiple Of:
14
Total
$537.60
USD
Quantity
Unit Price
14
$9.71
28
$9.65
56
$9.60
70
$9.58
210+
$9.46
Product Variant Information section