Manufacturer Part #
826926-5
5 Position 2.54 mm Pitch 1 Row Through Hole Male Pin Breakaway Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Box |
||||||||||
| Date Code: | 2142 | ||||||||||
Product Specification Section
TE Connectivity 826926-5 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Breakaway |
| Color: | Green |
| Insulation Resistance: | 5000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,200
$0.205
2,400
$0.20
3,600
$0.198
4,800
$0.197
6,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
1200 per Box