text.skipToContent text.skipToNavigation

Manufacturer Part #

832-3602

THT male header; 1.2 x 1.2 mm solder pin; straight; Silver-plated contacts;

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
WAGO 832-3602 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 10.16 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -60°C to +120°C
Voltage Rating: 1kV
Current Rating: 76A
Contact Plating: Silver
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
277
USA:
277
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$22.65
USD
Quantity
Unit Price
5
$4.53
20
$4.44
50
$4.38
125
$4.32
300+
$4.21
Product Variant Information section