text.skipToContent text.skipToNavigation

Manufacturer Part #

850-10-005-10-001000

STANDARD SOCKET HEADER, 05 Pins, Gold over Nickel

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Mill-Max 850-10-005-10-001000 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 150V
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.41
USD
Quantity
Unit Price
1
$8.41
5
$8.29
20
$8.20
50
$8.13
125+
$8.01
Product Variant Information section