text.skipToContent text.skipToNavigation

Manufacturer Part #

850-10-010-10-003000

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 850-10-010-10-003000 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +125°C
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
79
Multiple Of:
39
Total
$1,039.64
USD
Quantity
Unit Price
39
$13.25
78
$13.16
117
$13.11
156+
$13.05
Product Variant Information section