text.skipToContent text.skipToNavigation

Référence fabricant

87224-3

AMPMODU 3 Position 2.54 mm Single Row Through Hole Straight Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 87224-3 - Caractéristiques techniques
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Méthode de montage : Through Hole
Fonctionnalités et applications

The 87224-3 is a part of 87224 series AMPMODU, 3 position through hole single row straight header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Vertical
    • Post Size (mm [in]): 0.64 [.025]
  • Mechanical Attachment:
    • Mating Post Length (mm [in]): 8.08 [0.318]
  • Termination Features:
    • Termination Post Length (mm [in]): 3.18 [0.125]
    • Solder Tail Contact Plating: Gold Flash over Nickel
  • Body Features:
    • Header Type: Standard
    • Number of Positions: 3
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Rows: 1 
    • Mount Type = Printed Circuit Board
  • Contact Features:
    • Contact Plating, Mating Area, Material: Gold (15)
    • Contact Shape: Square
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Housing Materia: Thermoplastic - GF
    • Housing Color: Black
    • UL Flammability Rating: UL 94V-0

View the complete 87224 series of PCB Interconnect

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
18 720
Stock d'usine :Stock d'usine :
0
Délai d'usine :
38 Semaines
Commande minimale :
520
Multiples de :
520
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
338,00 $
USD
Quantité
Prix unitaire
520
$0.65
1 040
$0.64
1 560
$0.635
2 080
$0.63
2 600+
$0.62
Product Variant Information section