Manufacturer Part #
87224-4
AMPMODU 4 Position Through-Hole Single Row Straight .100 Inch Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 87224-4 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Features & Applications
The 87224-4 is a part of 87224 series AMPMODU, 4 position through hole single row straight header.
Features:
- Product Type Features:
- Product Type: Connector
- Mount Angle: Vertical
- Post Size (mm [in]): 0.64 [.025]
- Mechanical Attachment:
- Mating Post Length (mm [in]): 8.08 [0.318]
- Termination Features:
- Termination Post Length (mm [in]): 3.18 [0.125]
- Solder Tail Contact Plating: Gold Flash over Nickel
- Body Features:
- Header Type: Standard
- Number of Positions: 4
- Centerline (mm [in]): 2.54 [0.100]
- Row-to-Row Spacing (mm [in]): 2.54 [0.100]
- Number of Rows: 1
- Mount Type = Printed Circuit Board
- Contact Features:
- Contact Plating, Mating Area, Material: Gold (15)
- Contact Shape: Square
- Contact Base Material: Phosphor Bronze
- Housing Features:
- Housing Materia: Thermoplastic - GF
- Housing Color: Black
- UL Flammability Rating: UL 94V-0
View the complete 87224 series of PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$0.905
75
$0.88
200
$0.86
400
$0.85
1,250+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole