text.skipToContent text.skipToNavigation

Manufacturer Part #

89898-303ALF

6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mou

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Amphenol Communications Solutions 89898-303ALF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Material: Thermoplastic
No of Rows: 2
Gender: Female
Type: Header
Mating Type: Push - Pull
Color: Grey
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1300
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$663.00
USD
Quantity
Unit Price
650
$0.52
1,300
$0.51
2,600
$0.505
3,250+
$0.495
Product Variant Information section