text.skipToContent text.skipToNavigation

Manufacturer Part #

9-103329-0

AMPMODU 40 Position Through-Hole Single Row Right Angle Length Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TE Connectivity 9-103329-0 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Features & Applications

The 9-103329-0 is a AMPMODU 40 Position Through-Hole Single Row Right Angle Length Breakaway Header.

Features:

  • Product Type = Connector
  • Mount Angle = Right Angle
  • PCB Mount Retention = Without
  • Surface Mount Compatible = No
  • Mating Connector Lock = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Mating Post Length (mm [in]) = 5.84 [0.230]
  • Panel Mount Retention = Without
  • Termination Post Length (mm [in]) = 3.05 [0.120]
  • Solder Tail Contact Plating = Tin over Nickel
  • Header Type = Breakaway
  • Number of Positions = 40
  • Number of Rows = 1
  • Mount Type = Printed Circuit Board
  • Contact Plating, Mating Area, Material = Tin
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze

View the complete 9-10332x series of Breakway Headers

Pricing Section
Global Stock:
2,375
USA:
2,375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$25.40
USD
Quantity
Unit Price
10
$2.54
30
$2.50
75
$2.47
200
$2.44
400+
$2.38
Product Variant Information section