text.skipToContent text.skipToNavigation

Manufacturer Part #

9-146256-0

AMPMODU 80 Position 2.54 mm Dual Row Through Hole Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 9-146256-0 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2.54 mm
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 3A
No of Rows: 2
Gender: Male
Mating Type: Push - Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,850
USA:
2,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$176.50
USD
Quantity
Unit Price
50
$3.53
100
$3.49
150
$3.47
250
$3.45
500+
$3.39
Product Variant Information section