text.skipToContent text.skipToNavigation

Manufacturer Part #

9-146284-0

AMPMODU 40 Position Through-Hole Single Row Straight 2.54 mm Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-146284-0 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$11,920.00
USD
Quantity
Unit Price
100
$6.03
200
$5.99
300+
$5.96
Product Variant Information section