Manufacturer Part #
9-146304-0
AMPMODU 40 Position Surface Mount Single Row Straight 2.54 mm Breakaway Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 9-146304-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 9-146304-0 - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
| Mounting Method: | Through Hole |
Features & Applications
The 9-146304-0 is a AMPMODU 40 Position Surface Mount Single Row Straight .100 Inch Breakaway Header.
Features:
- Product Type = Connector
- Mount Angle = Right Angle
- PCB Mount Retention = Without
- Surface Mount Compatible = Yes
- Board Standoff = Without
- Mounting Ears = Without
- Mating Connector Lock = Without
- Post Size (mm [in]) = 0.64 [.025]
- Termination Post Length (mm [in]) = 3.05 [0.120]
- Solder Tail Contact Plating = Tin over Nickel
- Header Type = Breakaway
- Number of Positions = 40
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Rows = 1
- Selectively Loaded = No
- Mount Type = Printed Circuit Board
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Shape = Square
- Contact Base Material = Phosphor Bronze
Applications:
- High Speed Serial Data Connector
View the available 9-146304 Series of Breakaway Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,200+
$9.07
Product Variant Information section
Available Packaging
Package Qty:
1200 per Tray
Mounting Method:
Through Hole