text.skipToContent text.skipToNavigation

Manufacturer Part #

95293-401A06LF

6 POS 2.54mm Solder ST SMD Unshrouded Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 95293-401A06LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +130°C
Voltage Rating: 1.5V
Current Rating: 3A
Contact Plating: Tin
Material: Phosphor Bronze
No of Rows: 1
Gender: Male
Type: Board to Board
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4160
Multiple Of:
520
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,488.00
USD
Quantity
Unit Price
520+
$1.80
Product Variant Information section