text.skipToContent text.skipToNavigation

Manufacturer Part #

A2-2PA-2.54DSA(71)

A Serie 2 Positions Single Row 2.54mm Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric A2-2PA-2.54DSA(71) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Pin Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
200
$0.415
750
$0.405
1,250
$0.40
2,500+
$0.39
Product Variant Information section