text.skipToContent text.skipToNavigation

Manufacturer Part #

B02B-VT(LF)(SN)

VT Series 2 Postition 11.88 mm Pitch Top Entry Disconnectable Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B02B-VT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 11.88 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Locking Header
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$278.00
USD
Quantity
Unit Price
500
$0.141
1,500
$0.139
2,500
$0.137
7,500
$0.135
12,500+
$0.132
Product Variant Information section