text.skipToContent text.skipToNavigation

Manufacturer Part #

B02P-VL

VL Series 2 Position 6.2 mm Pitch Through Hole Straight Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST B02P-VL - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 6.2 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -25°C to +90°C
Voltage Rating: 600V
Current Rating: 20A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
2,534
USA:
2,534
2,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$19.25
USD
Quantity
Unit Price
50
$0.385
150
$0.375
400
$0.37
1,000
$0.36
2,500+
$0.345
Product Variant Information section