Manufacturer Part #
B03B-XASK-1-A(LF)(SN)
XA Serie 3 Positions 2.50mm Through-Hole With Boss Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
JST B03B-XASK-1-A(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B03B-XASK-1-A(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Cable to Board |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,893
USA:
8,893
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.104
250
$0.102
1,000
$0.0981
2,500
$0.0958
10,000+
$0.0902
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Through Hole