text.skipToContent text.skipToNavigation

Manufacturer Part #

B03P-XL-HDB(LF)(SN)

3 Position 0.5 mm Pitch Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B03P-XL-HDB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$74.00
USD
Quantity
Unit Price
200
$0.37
600
$0.365
1,000
$0.36
2,000
$0.355
4,000+
$0.345
Product Variant Information section