text.skipToContent text.skipToNavigation

Manufacturer Part #

B04B-XASK-1N-A(LF)(SN)

XA Series 4 Position Crimp Single Row Straight 2.5 mm Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B04B-XASK-1N-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$55.20
USD
Quantity
Unit Price
400
$0.138
1,200
$0.135
2,000
$0.134
8,000
$0.13
12,000+
$0.128
Product Variant Information section