text.skipToContent text.skipToNavigation

Manufacturer Part #

B22B-PHDSS(LF)(SN)

2 mm Pitch 22 Position SMT Dual Row Top Entry Shrouded Wire to Board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
JST B22B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.20
USD
Quantity
Unit Price
40
$0.48
125
$0.465
300
$0.46
750
$0.45
2,000+
$0.43
Product Variant Information section